
27SR157290 | |
|---|---|
DigiKey Part Number | RPC10451-ND |
Manufacturer | |
Manufacturer Product Number | 27SR157290 |
Description | SNAP RIVET 0.157" NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.157" (3.99mm) Snap Rivet 0.290" ~ 0.330" (7.37mm ~ 8.38mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.157" (3.99mm) | |
Rivet Length | 0.395" (10.03mm) | |
Head Diameter | 0.317" (8.05mm) | |
Head Height | 0.083" (2.11mm) | |
Hole Diameter | - | |
Grip Range | 0.290" ~ 0.330" (7.37mm ~ 8.38mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,30800 € | 1,54 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,24240 € | 12,12 € |
| 100 | 0,22720 € | 22,72 € |
| 250 | 0,20968 € | 52,42 € |
| 500 | 0,19804 € | 99,02 € |
| 1.000 | 0,18764 € | 187,64 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

