
27SR138140W | |
|---|---|
DigiKey Part Number | RPC10140-ND |
Manufacturer | |
Manufacturer Product Number | 27SR138140W |
Description | SNAP RIVET 0.135" NYLON WHITE |
Customer Reference | |
Detailed Description | 0.135" (3.43mm) Snap Rivet 0.047" ~ 0.083" (1.19mm ~ 2.11mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.135" (3.43mm) | |
Rivet Length | 0.140" (3.56mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) | |
Hole Diameter | - | |
Grip Range | 0.047" ~ 0.083" (1.19mm ~ 2.11mm) | |
Features | - | |
Color | White | |
Material | Nylon |


