27SR138140 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 1.436
Unit Price: 0,37000 €
Datasheet
0.135" (3.43mm) Snap Rivet 0.047" ~ 0.083" (1.19mm ~ 2.11mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SR138140

DigiKey Part Number
RPC10139-ND
Manufacturer
Manufacturer Product Number
27SR138140
Description
SNAP RIVET 0.135" NYLON NATURAL
Customer Reference
Detailed Description
0.135" (3.43mm) Snap Rivet 0.047" ~ 0.083" (1.19mm ~ 2.11mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rivet Length
0.140" (3.56mm)
Manufacturer
Essentra Components
Head Diameter
0.252" (6.40mm)
Series
Head Height
0.063" (1.60mm)
Packaging
Bulk
Grip Range
0.047" ~ 0.083" (1.19mm ~ 2.11mm)
Part Status
Obsolete
Color
Natural
Type
Snap Rivet
Material
Nylon
Rivet Diameter
0.135" (3.43mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR-3535BEssentra Components1.436RPC5139-ND0,37000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes