27SR122180 | |
|---|---|
DigiKey Part Number | RPC10319-ND |
Manufacturer | |
Manufacturer Product Number | 27SR122180 |
Description | SNAP RIVET 0.118" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.079" ~ 0.118" (2.01mm ~ 3.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.180" (4.57mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) | |
Hole Diameter | - | |
Grip Range | 0.079" ~ 0.118" (2.01mm ~ 3.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |


