
27SR118310 | |
|---|---|
DigiKey Part Number | RPC10404-ND |
Manufacturer | |
Manufacturer Product Number | 27SR118310 |
Description | SNAP RIVET 0.118" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.217" ~ 0.256" (5.51mm ~ 6.50mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.118" (3.00mm) | |
Rivet Length | 0.310" (7.87mm) | |
Head Diameter | 0.252" (6.40mm) | |
Head Height | 0.063" (1.60mm) | |
Hole Diameter | - | |
Grip Range | 0.217" ~ 0.256" (5.51mm ~ 6.50mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19200 € | 0,96 € |
| 10 | 0,17800 € | 1,78 € |
| 25 | 0,16160 € | 4,04 € |
| 50 | 0,15040 € | 7,52 € |
| 100 | 0,14060 € | 14,06 € |
| 250 | 0,12936 € | 32,34 € |
| 500 | 0,12188 € | 60,94 € |
| 1.000 | 0,11519 € | 115,19 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

