
27SR118260 | |
|---|---|
DigiKey Part Number | RPC10510-ND |
Manufacturer | |
Manufacturer Product Number | 27SR118260 |
Description | SNAP RIVET 0.118" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.157" ~ 0.197" (3.99mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.260" (6.60mm) |
Manufacturer Essentra Components | Head Diameter 0.252" (6.40mm) |
Series | Head Height 0.063" (1.60mm) |
Packaging Bulk | Grip Range 0.157" ~ 0.197" (3.99mm ~ 5.00mm) |
Part Status Obsolete | Color Natural |
Type Snap Rivet | Material Nylon |
Rivet Diameter 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-3065B | Essentra Components | 15.635 | RPC1711-ND | 0,31000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16560 € | 4,14 € |
| 50 | 0,15440 € | 7,72 € |
| 100 | 0,14430 € | 14,43 € |
| 250 | 0,13276 € | 33,19 € |
| 500 | 0,12508 € | 62,54 € |
| 1.000 | 0,11826 € | 118,26 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

