
27SR102190 | |
|---|---|
DigiKey Part Number | RPC10143-ND |
Manufacturer | |
Manufacturer Product Number | 27SR102190 |
Description | SNAP RIVET 0.100" NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.100" (2.54mm) Snap Rivet 0.106" ~ 0.142" (2.69mm ~ 3.61mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.100" (2.54mm) | |
Rivet Length | 0.190" (4.83mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | - | |
Grip Range | 0.106" ~ 0.142" (2.69mm ~ 3.61mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27400 € | 1,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21480 € | 10,74 € |
| 100 | 0,20130 € | 20,13 € |
| 250 | 0,18560 € | 46,40 € |
| 500 | 0,17518 € | 87,59 € |
| 1.000 | 0,16588 € | 165,88 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

