
27SR102130 | |
|---|---|
DigiKey Part Number | 27SR102130-ND |
Manufacturer | |
Manufacturer Product Number | 27SR102130 |
Description | SNAP RIVET 0.100" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.100" (2.54mm) Snap Rivet 0.039" ~ 0.079" (0.99mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.100" (2.54mm) | |
Rivet Length | 0.130" (3.30mm) | |
Head Diameter | 0.197" (5.00mm) | |
Head Height | 0.055" (1.40mm) | |
Hole Diameter | 0.106" (2.69mm) | |
Grip Range | 0.039" ~ 0.079" (0.99mm ~ 2.01mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16588 € | 165,88 € |
| Unit Price without VAT: | 0,16588 € |
|---|---|
| Unit Price with VAT: | 0,19740 € |

