
27SR079250 | |
|---|---|
DigiKey Part Number | RPC10303-ND |
Manufacturer | |
Manufacturer Product Number | 27SR079250 |
Description | SNAP RIVET 0.076" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Snap Rivet 0.173" ~ 0.197" (4.39mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.076" (1.93mm) | |
Rivet Length | 0.250" (6.35mm) 1/4" | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | - | |
Grip Range | 0.173" ~ 0.197" (4.39mm ~ 5.00mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |


