
27SR079220 | |
|---|---|
DigiKey Part Number | RPC10233-ND |
Manufacturer | |
Manufacturer Product Number | 27SR079220 |
Description | SNAP RIVET 0.076" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Snap Rivet 0.148" ~ 0.170" (3.76mm ~ 4.32mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.076" (1.93mm) | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | - | |
Grip Range | 0.148" ~ 0.170" (3.76mm ~ 4.32mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 5 | 0,29400 € | 1,47 € |
| 10 | 0,27400 € | 2,74 € |
| 25 | 0,24840 € | 6,21 € |
| 50 | 0,23220 € | 11,61 € |
| 100 | 0,21760 € | 21,76 € |
| 250 | 0,20072 € | 50,18 € |
| 500 | 0,18956 € | 94,78 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

