
27SR079130 | |
|---|---|
DigiKey Part Number | 27SR079130-ND |
Manufacturer | |
Manufacturer Product Number | 27SR079130 |
Description | SNAP RIVET 0.076" NYLON BLACK |
Customer Reference | |
Detailed Description | 0.076" (1.93mm) Snap Rivet 0.051" ~ 0.079" (1.30mm ~ 2.01mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.076" (1.93mm) | |
Rivet Length | 0.130" (3.30mm) | |
Head Diameter | 0.165" (4.19mm) | |
Head Height | 0.047" (1.19mm) 3/64" | |
Hole Diameter | 0.087" (2.21mm) | |
Grip Range | 0.051" ~ 0.079" (1.30mm ~ 2.01mm) | |
Features | Requires Installation Tool | |
Color | Black | |
Material | Nylon |


