
27SR0030 | |
|---|---|
DigiKey Part Number | RPC10545-ND |
Manufacturer | |
Manufacturer Product Number | 27SR0030 |
Description | SNAP RIVET 0.200" NYLON NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.200" (5.08mm) Snap Rivet 0.160" ~ 0.200" (4.06mm ~ 5.08mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SR0030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.200" (5.08mm) | |
Rivet Length | 0.280" (7.11mm) | |
Head Diameter | 0.350" (8.89mm) | |
Head Height | 0.064" (1.63mm) | |
Hole Diameter | - | |
Grip Range | 0.160" ~ 0.200" (4.06mm ~ 5.08mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28220 € | 14,11 € |
| 100 | 0,26470 € | 26,47 € |
| 250 | 0,24452 € | 61,13 € |
| 500 | 0,23112 € | 115,56 € |
| 1.000 | 0,21914 € | 219,14 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

