
27SR0018W | |
|---|---|
DigiKey Part Number | 145-27SR0018W-ND |
Manufacturer | |
Manufacturer Product Number | 27SR0018W |
Description | SNAP RIVET NYLON WHITE |
Customer Reference | |
Detailed Description | Snap Rivet 0.100" ~ 0.140" (2.54mm ~ 3.56mm) Grip Range Nylon |
Category | Head Diameter 0.316" (8.03mm) |
Manufacturer Essentra Components | Head Height 0.820" (20.83mm) |
Series | Hole Diameter 0.160" ~ 0.164" (4.06mm ~ 4.17mm) |
Packaging Bulk | Grip Range 0.100" ~ 0.140" (2.54mm ~ 3.56mm) |
Part Status Obsolete | Color White |
Type Snap Rivet | Material Nylon |
Rivet Length 0.200" (5.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR-4050W | Essentra Components | 11.273 | RPC1421-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,19280 € | 4,82 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16850 € | 16,85 € |
| 250 | 0,15516 € | 38,79 € |
| 500 | 0,14636 € | 73,18 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

