
27SR0018 | |
|---|---|
DigiKey Part Number | RPC10521-ND |
Manufacturer | |
Manufacturer Product Number | 27SR0018 |
Description | SNAP RIVET 0.155" NYLON NATURAL |
Customer Reference | |
Detailed Description | 0.155" (3.94mm) Snap Rivet 0.100" ~ 0.140" (2.54mm ~ 3.56mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Snap Rivet | |
Rivet Diameter | 0.155" (3.94mm) | |
Rivet Length | 0.200" (5.08mm) | |
Head Diameter | 0.316" (8.03mm) | |
Head Height | 0.082" (2.08mm) | |
Hole Diameter | - | |
Grip Range | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,16740 € | 8,37 € |
| 100 | 0,15660 € | 15,66 € |
| 250 | 0,14420 € | 36,05 € |
| 500 | 0,13592 € | 67,96 € |
| 1.000 | 0,12855 € | 128,55 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


