
27SR0012N | |
|---|---|
DigiKey Part Number | 145-27SR0012N-ND |
Manufacturer | |
Manufacturer Product Number | 27SR0012N |
Description | SNAP RIVET 0.122" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.122" (3.10mm) Snap Rivet 0.122" ~ 0.160" (3.10mm ~ 4.06mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.217" (5.50mm) |
Manufacturer Essentra Components | Head Height 0.065" (1.65mm) |
Packaging Bag | Hole Diameter 0.130" (3.30mm) |
Part Status Active | Grip Range 0.122" ~ 0.160" (3.10mm ~ 4.06mm) |
Type Snap Rivet | Color Black |
Rivet Diameter 0.122" (3.10mm) | Material Nylon |
Rivet Length 0.249" (6.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,28000 € | 1,40 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23600 € | 5,90 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,20660 € | 20,66 € |
| 250 | 0,19052 € | 47,63 € |
| 500 | 0,17988 € | 89,94 € |
| 1.000 | 0,17035 € | 170,35 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

