
27SR0012 | |
|---|---|
DigiKey Part Number | RPC10421-ND |
Manufacturer | |
Manufacturer Product Number | 27SR0012 |
Description | SNAP RIVET 0.122" NYLON BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.122" (3.10mm) Snap Rivet 0.122" ~ 0.160" (3.10mm ~ 4.06mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Rivet | |
Rivet Diameter | 0.122" (3.10mm) | |
Rivet Length | 0.220" (5.59mm) | |
Head Diameter | 0.249" (6.33mm) | |
Head Height | 0.065" (1.65mm) | |
Hole Diameter | - | |
Grip Range | 0.122" ~ 0.160" (3.10mm ~ 4.06mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26000 € | 1,30 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,21920 € | 5,48 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,19190 € | 19,19 € |
| 250 | 0,17688 € | 44,22 € |
| 500 | 0,16690 € | 83,45 € |
| 1.000 | 0,15800 € | 158,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

