
27SR0010W | |
|---|---|
DigiKey Part Number | RPC10155-ND |
Manufacturer | |
Manufacturer Product Number | 27SR0010W |
Description | SNAP RIVET 0.118" NYLON WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.118" (3.00mm) Snap Rivet 0.050" ~ 0.100" (1.27mm ~ 2.54mm) Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.140" (3.56mm) |
Manufacturer Essentra Components | Head Diameter 0.254" (6.45mm) |
Series | Head Height 0.065" (1.65mm) |
Packaging Bulk | Grip Range 0.050" ~ 0.100" (1.27mm ~ 2.54mm) |
Part Status Active | Color White |
Type Snap Rivet | Material Nylon |
Rivet Diameter 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,23480 € | 5,87 € |
| 50 | 0,21940 € | 10,97 € |
| 100 | 0,20570 € | 20,57 € |
| 250 | 0,18968 € | 47,42 € |
| 500 | 0,17910 € | 89,55 € |
| 1.000 | 0,16961 € | 169,61 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

