
27SNC2500187 | |
|---|---|
DigiKey Part Number | RPC10209-ND |
Manufacturer | |
Manufacturer Product Number | 27SNC2500187 |
Description | MOUNTING BUTTON ACETAL NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.187" (4.75mm) 3/16" Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 27SNC2500187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.547" (13.89mm) 35/64" | |
Head Diameter | 0.500" (12.70mm) 1/2" | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.187" (4.75mm) 3/16" | |
Features | - | |
Color | Natural | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21240 € | 5,31 € |
| 50 | 0,19840 € | 9,92 € |
| 100 | 0,18580 € | 18,58 € |
| 250 | 0,17116 € | 42,79 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,15289 € | 152,89 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

