
27SNC2190187 | |
|---|---|
DigiKey Part Number | RPC10084-ND |
Manufacturer | |
Manufacturer Product Number | 27SNC2190187 |
Description | MOUNTING BUTTON ACETAL NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.187" (4.75mm) 3/16" Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 27SNC2190187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.547" (13.89mm) 35/64" | |
Head Diameter | 0.344" (8.73mm) 11/32" | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.219" (5.56mm) 7/32" | |
Grip Range | 0.187" (4.75mm) 3/16" | |
Features | - | |
Color | Natural | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 5 | 0,19800 € | 0,99 € |
| 10 | 0,18300 € | 1,83 € |
| 25 | 0,16600 € | 4,15 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,14480 € | 14,48 € |
| 250 | 0,13324 € | 33,31 € |
| 500 | 0,12552 € | 62,76 € |
| 1.000 | 0,11866 € | 118,66 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

