
27SNC1870093 | |
|---|---|
DigiKey Part Number | RPC10066-ND |
Manufacturer | |
Manufacturer Product Number | 27SNC1870093 |
Description | MOUNTING BUTTON ACETAL NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.093" (2.36mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 27SNC1870093 Models |
Category | Head Diameter 0.313" (7.94mm) |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.093" (2.36mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Acetal |
Rivet Length 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,18800 € | 0,94 € |
| 10 | 0,17500 € | 1,75 € |
| 25 | 0,15880 € | 3,97 € |
| 50 | 0,14800 € | 7,40 € |
| 100 | 0,13840 € | 13,84 € |
| 250 | 0,12732 € | 31,83 € |
| 500 | 0,11994 € | 59,97 € |
| 1.000 | 0,11336 € | 113,36 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

