Image for 27SNC1560125 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27SNC1560125

DigiKey Part Number
27SNC1560125-ND
Manufacturer
Manufacturer Product Number
27SNC1560125
Description
MOUNTING BUTTON ACETAL NATURAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mounting Button 0.031" ~ 0.188" (0.79mm ~ 4.78mm) Grip Range Acetal
Datasheet
 Datasheet
EDA/CAD Models
27SNC1560125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Head Diameter
0.313" (7.95mm)
Manufacturer
Essentra Components
Head Height
0.060" (1.52mm)
Series
Hole Diameter
0.156" (3.96mm) 5/32"
Packaging
Bulk
Grip Range
0.031" ~ 0.188" (0.79mm ~ 4.78mm)
Part Status
Active
Color
Natural
Type
Mounting Button
Material
Acetal
Rivet Length
0.391" (9.93mm) 25/64"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,09855 €98,55 €
Manufacturers Standard Package
Unit Price without VAT:0,09855 €
Unit Price with VAT:0,11727 €