
27SNC1560032 | |
|---|---|
DigiKey Part Number | RPC10351-ND |
Manufacturer | |
Manufacturer Product Number | 27SNC1560032 |
Description | MOUNTING BUTTON ACETAL NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.032" (0.81mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | 27SNC1560032 Models |
Category | Head Diameter 0.313" (7.94mm) |
Manufacturer Essentra Components | Head Height 0.060" (1.52mm) |
Series | Hole Diameter 0.156" (3.96mm) 5/32" |
Packaging Bulk | Grip Range 0.032" (0.81mm) |
Part Status Active | Color Natural |
Type Mounting Button | Material Acetal |
Rivet Length 0.281" (7.14mm) 9/32" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16400 € | 0,82 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,13880 € | 3,47 € |
| 50 | 0,12900 € | 6,45 € |
| 100 | 0,12060 € | 12,06 € |
| 250 | 0,11084 € | 27,71 € |
| 500 | 0,10436 € | 52,18 € |
| 1.000 | 0,09855 € | 98,55 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

