
27SC2520P100 | |
|---|---|
DigiKey Part Number | 27SC2520P100-ND |
Manufacturer | |
Manufacturer Product Number | 27SC2520P100 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
Category | Head Diameter 0.475" (12.07mm) |
Manufacturer Essentra Components | Head Height 0.075" (1.91mm) |
Series | Hole Diameter 0.203" (5.16mm) 14/69" |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Barbed Fastener | Base Product Number |
Rivet Length 1.000" (25.40mm) 1" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15300 € | 76,50 € |
| Unit Price without VAT: | 0,15300 € |
|---|---|
| Unit Price with VAT: | 0,18207 € |

