
27SC2520H075 | |
|---|---|
DigiKey Part Number | 27SC2520H075-ND |
Manufacturer | |
Manufacturer Product Number | 27SC2520H075 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SC2520H075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.750" (19.05mm) 3/4" | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.175" (4.45mm) | |
Hole Diameter | 0.203" (5.16mm) 14/69" | |
Grip Range | - | |
Features | - | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10997 € | 109,97 € |
| Unit Price without VAT: | 0,10997 € |
|---|---|
| Unit Price with VAT: | 0,13086 € |

