
27SC2520H037 | |
|---|---|
DigiKey Part Number | 27SC2520H037-ND |
Manufacturer | |
Manufacturer Product Number | 27SC2520H037 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27SC2520H037 Models |
Category | Head Diameter 0.370" (9.40mm) |
Manufacturer Essentra Components | Head Height 0.175" (4.45mm) |
Series | Hole Diameter 0.203" (5.16mm) 14/69" |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Barbed Fastener | Base Product Number |
Rivet Length 0.375" (9.53mm) 3/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07616 € | 76,16 € |
| Unit Price without VAT: | 0,07616 € |
|---|---|
| Unit Price with VAT: | 0,09063 € |

