
27RV00500A | |
|---|---|
DigiKey Part Number | 145-27RV00500A-ND |
Manufacturer | |
Manufacturer Product Number | 27RV00500A |
Description | BRD SPT SNAP LOCK NYLON 12.70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | 27RV00500A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | - | |
Support Hole Diameter | 0.125" (3.18mm) 1/8" | |
Support Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.059" ~ 0.063" (1.50mm ~ 1.60mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,43080 € | 10,77 € |
| 50 | 0,40360 € | 20,18 € |
| 100 | 0,37940 € | 37,94 € |
| 250 | 0,35132 € | 87,83 € |
| 500 | 0,33270 € | 166,35 € |
| 1.000 | 0,31603 € | 316,03 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

