
27RT281975 | |
|---|---|
DigiKey Part Number | RPC10159-ND |
Manufacturer | |
Manufacturer Product Number | 27RT281975 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.170" ~ 0.770" (4.32mm ~ 19.56mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.975" (24.77mm) | |
Head Diameter | 0.695" (17.65mm) | |
Head Height | 0.090" (2.29mm) | |
Hole Diameter | 0.281" (7.14mm) 9/32" | |
Grip Range | 0.170" ~ 0.770" (4.32mm ~ 19.56mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16963 € | 169,63 € |
| Unit Price without VAT: | 0,16963 € |
|---|---|
| Unit Price with VAT: | 0,20186 € |

