
27RT250900 | |
|---|---|
DigiKey Part Number | RPC10492-ND |
Manufacturer | |
Manufacturer Product Number | 27RT250900 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.062" ~ 0.480" (1.58mm ~ 12.19mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.787" (19.99mm) | |
Head Diameter | 0.492" (12.50mm) | |
Head Height | 0.067" (1.70mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.062" ~ 0.480" (1.58mm ~ 12.19mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20600 € | 1,03 € |
| 10 | 0,19100 € | 1,91 € |
| 25 | 0,17320 € | 4,33 € |
| 50 | 0,16140 € | 8,07 € |
| 100 | 0,15110 € | 15,11 € |
| 250 | 0,13904 € | 34,76 € |
| 500 | 0,13106 € | 65,53 € |
| 1.000 | 0,12392 € | 123,92 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

