
27RT250425A | |
|---|---|
DigiKey Part Number | RPC10423-ND |
Manufacturer | |
Manufacturer Product Number | 27RT250425A |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.020" ~ 0.218" (0.51mm ~ 5.54mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT250425A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.425" (10.80mm) | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.039" (0.99mm) | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.020" ~ 0.218" (0.51mm ~ 5.54mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26600 € | 1,33 € |
| 10 | 0,24500 € | 2,45 € |
| 25 | 0,22280 € | 5,57 € |
| 50 | 0,20800 € | 10,40 € |
| 100 | 0,19480 € | 19,48 € |
| 250 | 0,17956 € | 44,89 € |
| 500 | 0,16946 € | 84,73 € |
| 1.000 | 0,16042 € | 160,42 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

