
27RT250425 | |
|---|---|
DigiKey Part Number | RPC10500-ND |
Manufacturer | |
Manufacturer Product Number | 27RT250425 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.020" ~ 0.218" (0.51mm ~ 5.54mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT250425 Models |
Category | Head Diameter 0.720" (18.29mm) |
Manufacturer Essentra Components | Head Height 0.098" (2.49mm) |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Grip Range 0.020" ~ 0.218" (0.51mm ~ 5.54mm) |
Part Status Active | Color Black |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.425" (10.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,23900 € | 2,39 € |
| 25 | 0,21720 € | 5,43 € |
| 50 | 0,20260 € | 10,13 € |
| 100 | 0,18990 € | 18,99 € |
| 250 | 0,17500 € | 43,75 € |
| 500 | 0,16514 € | 82,57 € |
| 1.000 | 0,15634 € | 156,34 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

