
27RT187680 | |
|---|---|
DigiKey Part Number | RPC10335-ND |
Manufacturer | |
Manufacturer Product Number | 27RT187680 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.030" ~ 0.512" (0.76mm ~ 13.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT187680 Models |
Category | Head Diameter 0.492" (12.50mm) |
Manufacturer Essentra Components | Head Height 0.067" (1.70mm) |
Series | Hole Diameter 0.187" (4.75mm) 3/16" |
Packaging Bulk | Grip Range 0.030" ~ 0.512" (0.76mm ~ 13.01mm) |
Part Status Active | Color Natural |
Type Barbed Fastener | Material Nylon |
Rivet Length 0.680" (17.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13920 € | 3,48 € |
| 50 | 0,12960 € | 6,48 € |
| 100 | 0,12120 € | 12,12 € |
| 250 | 0,11132 € | 27,83 € |
| 500 | 0,10484 € | 52,42 € |
| 1.000 | 0,09902 € | 99,02 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

