
27RT187675 | |
|---|---|
DigiKey Part Number | RPC10461-ND |
Manufacturer | |
Manufacturer Product Number | 27RT187675 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.030" ~ 0.512" (0.76mm ~ 13.01mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT187675 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.680" (17.27mm) | |
Head Diameter | 0.438" (11.11mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.030" ~ 0.512" (0.76mm ~ 13.01mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13140 € | 6,57 € |
| 100 | 0,12270 € | 12,27 € |
| 250 | 0,11272 € | 28,18 € |
| 500 | 0,10616 € | 53,08 € |
| 1.000 | 0,10027 € | 100,27 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

