
27RT187470 | |
|---|---|
DigiKey Part Number | 145-27RT187470-ND |
Manufacturer | |
Manufacturer Product Number | 27RT187470 |
Description | BARBED FASTENER NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.025" ~ 0.365" (0.64mm ~ 9.27mm) Grip Range Nylon |
EDA/CAD Models | 27RT187470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.441" (11.20mm) | |
Head Height | 0.070" (1.78mm) | |
Hole Diameter | 0.188" (4.78mm) | |
Grip Range | 0.025" ~ 0.365" (0.64mm ~ 9.27mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20560 € | 5,14 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,18640 € | 18,64 € |
| 250 | 0,17472 € | 43,68 € |
| 500 | 0,16638 € | 83,19 € |
| 1.000 | 0,15842 € | 158,42 € |
| 3.000 | 0,14659 € | 439,77 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

