
27RT187310 | |
|---|---|
DigiKey Part Number | RPC10000-ND |
Manufacturer | |
Manufacturer Product Number | 27RT187310 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.030" ~ 0.150" (0.76mm ~ 3.81mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT187310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.300" (7.62mm) | |
Head Diameter | 0.445" (11.30mm) | |
Head Height | 0.068" (1.73mm) | |
Hole Diameter | 0.187" (4.75mm) 3/16" | |
Grip Range | 0.030" ~ 0.150" (0.76mm ~ 3.81mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25400 € | 1,27 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21400 € | 5,35 € |
| 50 | 0,20000 € | 10,00 € |
| 100 | 0,18730 € | 18,73 € |
| 250 | 0,17260 € | 43,15 € |
| 500 | 0,16286 € | 81,43 € |
| 1.000 | 0,15415 € | 154,15 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

