
27RT1560432 | |
|---|---|
DigiKey Part Number | RPC10018-ND |
Manufacturer | |
Manufacturer Product Number | 27RT1560432 |
Description | BARBED FASTENER NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener 0.030" ~ 0.234" (0.76mm ~ 5.94mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27RT1560432 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener | |
Rivet Diameter | - | |
Rivet Length | 0.432" (10.97mm) | |
Head Diameter | 0.360" (9.14mm) | |
Head Height | 0.060" (1.52mm) | |
Hole Diameter | 0.156" (3.96mm) 5/32" | |
Grip Range | 0.030" ~ 0.234" (0.76mm ~ 5.94mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 5 | 0,25800 € | 1,29 € |
| 10 | 0,24000 € | 2,40 € |
| 25 | 0,21800 € | 5,45 € |
| 50 | 0,20340 € | 10,17 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,17572 € | 43,93 € |
| 500 | 0,16578 € | 82,89 € |
| 1.000 | 0,15694 € | 156,94 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

