
27QB700375AN | |
|---|---|
DigiKey Part Number | 27QB700375AN-ND |
Manufacturer | |
Manufacturer Product Number | 27QB700375AN |
Description | BARBED FASTENER NYLON NRTL 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27QB700375AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.343" (8.71mm) | |
Head Diameter | 1.000" (25.40mm) 1" | |
Head Height | - | |
Hole Diameter | 0.281" (7.14mm) 9/32" | |
Grip Range | 0.346" ~ 0.500" (8.79mm ~ 12.70mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08494 € | 84,94 € |
| Unit Price without VAT: | 0,08494 € |
|---|---|
| Unit Price with VAT: | 0,10108 € |

