


27QB625750B | |
|---|---|
DigiKey Part Number | RPC6988-ND |
Manufacturer | |
Manufacturer Product Number | 27QB625750B |
Description | BARBED FASTENER NYLON BLACK 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.500" ~ 0.812" (12.70mm ~ 20.63mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27QB625750B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.500" (12.70mm) 1/2" | |
Head Diameter | 0.625" (15.88mm) | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.500" ~ 0.812" (12.70mm ~ 20.63mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18400 € | 0,92 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15440 € | 3,86 € |
| 50 | 0,14360 € | 7,18 € |
| 100 | 0,13440 € | 13,44 € |
| 250 | 0,12356 € | 30,89 € |
| 500 | 0,11638 € | 58,19 € |
| 1.000 | 0,10999 € | 109,99 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

