


27QB400375B | |
|---|---|
DigiKey Part Number | RPC7444-ND |
Manufacturer | |
Manufacturer Product Number | 27QB400375B |
Description | BARBED FASTENER NYLON BLACK 2PCS |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | - | |
Head Diameter | - | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | 0.346" ~ 0.500" (8.79mm ~ 12.70mm) | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,14500 € | 1,45 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,13100 € | 6,55 € |
| 100 | 0,11640 € | 11,64 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

