


27QB375375N | |
|---|---|
DigiKey Part Number | RPC6984-ND |
Manufacturer | |
Manufacturer Product Number | 27QB375375N |
Description | BARBED FASTENER NYLON NRTL 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.346" ~ 0.500" (8.79mm ~ 12.70mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27QB375375N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.343" (8.71mm) | |
Head Diameter | 0.375" (9.53mm) | |
Head Height | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Grip Range | 0.346" ~ 0.500" (8.79mm ~ 12.70mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10800 € | 0,54 € |
| 10 | 0,10000 € | 1,00 € |
| 25 | 0,09040 € | 2,26 € |
| 50 | 0,08400 € | 4,20 € |
| 100 | 0,07830 € | 7,83 € |
| 250 | 0,07168 € | 17,92 € |
| 500 | 0,06734 € | 33,67 € |
| 1.000 | 0,06345 € | 63,45 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

