
27QB1300600B | |
|---|---|
DigiKey Part Number | 27QB1300600B-ND |
Manufacturer | |
Manufacturer Product Number | 27QB1300600B |
Description | BARBED FASTENER NYLON BLACK 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Barbed Fastener (2 Piece) 0.437" ~ 0.750" (11.10mm ~ 19.05mm) 7/16" ~ 3/4" Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27QB1300600B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Barbed Fastener (2 Piece) | |
Rivet Diameter | - | |
Rivet Length | 0.437" (11.10mm) 7/16" | |
Head Diameter | 1.375" (34.93mm) | |
Head Height | - | |
Hole Diameter | 0.438" (11.13mm) | |
Grip Range | 0.437" ~ 0.750" (11.10mm ~ 19.05mm) 7/16" ~ 3/4" | |
Features | - | |
Color | Black | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39113 € | 391,13 € |
| Unit Price without VAT: | 0,39113 € |
|---|---|
| Unit Price with VAT: | 0,46544 € |

