
27PP001 | |
|---|---|
DigiKey Part Number | RPC10515-ND |
Manufacturer | |
Manufacturer Product Number | 27PP001 |
Description | PIN WHITE 0.44" DIA X 0.50" H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin White 0.44" Dia x 0.50" H (11.1mm x 12.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pin | |
Color | White | |
Size / Dimension | 0.44" Dia x 0.50" H (11.1mm x 12.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06371 € | 63,71 € |
| Unit Price without VAT: | 0,06371 € |
|---|---|
| Unit Price with VAT: | 0,07581 € |

