M13 Pan Head Drive Polyethylene
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27POSTNT0500

DigiKey Part Number
145-27POSTNT0500-ND
Manufacturer
Manufacturer Product Number
27POSTNT0500
Description
NON-THREADED POST. .214 BODY OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
M13 Pan Head Drive Polyethylene
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Pan Head
Drive Type
-
Features
-
Thread Size
M13
Head Diameter
0.390" (9.91mm)
Head Height
0.070" (1.78mm)
Length - Below Head
0.500" (12.70mm) 1/2"
Length - Overall
0.570" (14.48mm)
Material
Polyethylene
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,04922 €49,22 €
Manufacturers Standard Package
Unit Price without VAT:0,04922 €
Unit Price with VAT:0,05857 €