#8-32 Pan Head Drive Polycarbonate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27POST8321000

DigiKey Part Number
145-27POST8321000-ND
Manufacturer
Manufacturer Product Number
27POST8321000
Description
THREADED POST, #8-32 THREAD, 1 I
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#8-32 Pan Head Drive Polycarbonate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Pan Head
Drive Type
-
Features
-
Thread Size
#8-32
Head Diameter
0.406" (10.31mm)
Head Height
0.093" (2.36mm)
Length - Below Head
1.000" (25.40mm) 1"
Length - Overall
1.093" (27.76mm)
Material
Polycarbonate
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,17640 €176,40 €
Manufacturers Standard Package
Unit Price without VAT:0,17640 €
Unit Price with VAT:0,20992 €