
27POST8320875 | |
|---|---|
DigiKey Part Number | 145-27POST8320875-ND |
Manufacturer | |
Manufacturer Product Number | 27POST8320875 |
Description | THREADED POST, #8-32 THREAD, 7/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Drive Polycarbonate |
Datasheet | Datasheet |
Category | Thread Size #8-32 |
Manufacturer Essentra Components | Head Diameter 0.406" (10.31mm) |
Series | Head Height 0.093" (2.36mm) |
Packaging Bulk | Length - Below Head 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.968" (24.59mm) |
Screw Head Type Pan Head | Material Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13089 € | 130,89 € |
| Unit Price without VAT: | 0,13089 € |
|---|---|
| Unit Price with VAT: | 0,15576 € |

