
27POST8320625 | |
|---|---|
DigiKey Part Number | 145-27POST8320625-ND |
Manufacturer | |
Manufacturer Product Number | 27POST8320625 |
Description | THREADED POST, #8-32 THREAD, 5/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8-32 Pan Head Drive Polycarbonate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | #8-32 | |
Head Diameter | 0.406" (10.31mm) | |
Head Height | 0.093" (2.36mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.718" (18.24mm) | |
Material | Polycarbonate | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12824 € | 128,24 € |
| Unit Price without VAT: | 0,12824 € |
|---|---|
| Unit Price with VAT: | 0,15261 € |

