
27PIF0131 | |
|---|---|
DigiKey Part Number | 27PIF0131-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0131 |
Description | SNAP LOCK PIN NYLON NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0131 Models |
Category | Rivet Length 0.530" (13.46mm) |
Manufacturer Essentra Components | Head Diameter 0.406" (10.31mm) |
Series | Features Folding Legs |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Snap Lock Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14819 € | 148,19 € |
| Unit Price without VAT: | 0,14819 € |
|---|---|
| Unit Price with VAT: | 0,17635 € |

