
27PIF0120 | |
|---|---|
DigiKey Part Number | 27PIF0120-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0120 |
Description | SNAP LOCK PIN NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | - | |
Rivet Length | 0.180" (4.57mm) | |
Head Diameter | 0.234" (5.94mm) | |
Head Height | - | |
Hole Diameter | - | |
Grip Range | - | |
Features | Folding Legs | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08160 € | 81,60 € |
| Unit Price without VAT: | 0,08160 € |
|---|---|
| Unit Price with VAT: | 0,09710 € |

