
27PIF0117 | |
|---|---|
DigiKey Part Number | 27PIF0117-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0117 |
Description | SNAP LOCK PIN NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
Category | Rivet Length 0.768" (19.51mm) |
Manufacturer Essentra Components | Head Diameter 0.200" (5.08mm) |
Series | Features Folding Legs |
Packaging Bulk | Color Natural |
Part Status Active | Material Nylon |
Type Snap Lock Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04568 € | 45,68 € |
| Unit Price without VAT: | 0,04568 € |
|---|---|
| Unit Price with VAT: | 0,05436 € |

