
27PIF0115 | |
|---|---|
DigiKey Part Number | RPC9892-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0115 |
Description | SNAP LOCK PIN 0.130" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.130" (3.30mm) Snap Lock Pin 0.307" (7.80mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.130" (3.30mm) | |
Rivet Length | 0.437" (11.10mm) 7/16" | |
Head Diameter | 0.200" (5.08mm) | |
Head Height | 0.080" (2.03mm) | |
Hole Diameter | 0.090" (2.29mm) | |
Grip Range | 0.307" (7.80mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09200 € | 0,46 € |
| 10 | 0,08500 € | 0,85 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06640 € | 6,64 € |
| 250 | 0,06076 € | 15,19 € |
| 500 | 0,05704 € | 28,52 € |
| 1.000 | 0,05370 € | 53,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

