
27PIF0111 | |
|---|---|
DigiKey Part Number | 27PIF0111-ND |
Manufacturer | |
Manufacturer Product Number | 27PIF0111 |
Description | SNAP LOCK PIN 0.220" NYLON NRTL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.220" (5.59mm) Snap Lock Pin Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 27PIF0111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Snap Lock Pin | |
Rivet Diameter | 0.220" (5.59mm) | |
Rivet Length | 0.240" (6.10mm) | |
Head Diameter | 0.320" (8.13mm) | |
Head Height | 0.050" (1.27mm) | |
Hole Diameter | - | |
Grip Range | - | |
Features | Folding Legs | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04806 € | 48,06 € |
| Unit Price without VAT: | 0,04806 € |
|---|---|
| Unit Price with VAT: | 0,05719 € |

